- Home ›
- All Products›
- 3-1956170-1
3-1956170-1
TE Connectivity / AMP Brand
RY213012R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RY213012R
Search Keywords: 319561701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1956170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Reel Pack:
280 -
Coil Resistance:627 Ω
-
Contact Limiting Short-Time Current:8 A
-
Height Class (Mechanical):12 – 13 mm
-
Contact Number of Poles:1
-
Contact Limiting Making Current:8 A
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Contact Material:AgSnO2
-
Coil Voltage Rating:12 VDC
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Arrangement:1 Form C (CO)
-
Insulation Clearance Class:5 – 8 mm
-
Contact Limiting Breaking Current:8 A
-
Contact Current Rating (Max):8 A
-
Contact Switching Voltage (Max):400 VAC
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Coil Special Features:UL Coil Insulation Class F
-
Packaging Method:Reel
-
Insulation Creepage Class:5.5 – 8 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Power Rating Class:200 – 300 mW
-
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Length Class (Mechanical):25 – 30 mm
-
Width Class (Mechanical):10 – 12 mm
-
Environmental Category of Protection:RTII
-
Contact Switching Load (Min):100mA @ 12V
-
Contact Limiting Continuous Current:8 A
-
Coil Magnetic System:Monostable, DC
-
Coil Power Rating DC:230 mW
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Weight:8 g, .282 oz
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Length:1.122 in, 28.5 mm
-
Product Width:.398 in, 10.1 mm
-
Product Height:.484 in, 12.3 mm
-
Contact Current Class:16 A, 5 – 10 A
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
280
$8.09
560
$4.28
840
$3.01
1,120 +
$2.95
Click for Quote
Log in
to unlock special pricing