- Home ›
- All Products›
- 3-1956027-1
3-1956027-1
TE Connectivity / AMP Brand
V23092-T2012-A201
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23092-T2012-A201
Search Keywords: 319560271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1956027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
20 -
Coil Magnetic System:Monostable, DC
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Weight:6 g, .2116 oz
-
Insulation Creepage Class:5.5 – 8 mm
-
Insulation Initial Dielectric Between Contacts & Coil:1000 V
-
Environmental Category of Protection:RTII
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Switching Load (Min):100mA @ 12V
-
Packaging Method:Box & Tube
-
Environmental Ambient Temperature (Max):85 °C
-
Power Relay Type:Standard
-
Product Height:15 mm
-
Coil Power Rating:.17 W
-
Coil Resistance:763 – 932 Ω
-
Coil Voltage Rating:12 VDC
-
Product Width:5 mm
-
Contact Limiting Breaking Current:6 A
-
Product Length:28 mm
-
Case Color:White
-
Coil Power Rating DC:170 mW
-
Contact Switching Voltage (Max):400 VAC
-
Coil Power Rating Class:150 – 200 mW
-
Contact Material:AgSnO2+Au
-
Contact Voltage Rating:250 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$28.22
500
$14.90
750
$10.24
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing