Image is representational - see mfr. specs

KNIFE DISCONNECT,STD B 12-10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KNIFE DISCONNECT,STD B 12-10
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Knife Disconnect
  • Body Style = DIAMOND GRIP
  • Uninsulated
Search Keywords: 31945
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    31945
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Packaging Quantity:
    500
  • Packaging Method:
    Loose Piece
  • Body Plating Material:
    Tin
  • Wire Insulation Support:
    Without
  • Wire Size:
    12 – 10 AWG, 5.17 – 13.1 kcmil, 2.62 – 6.64 mm²
  • Operating Temperature Range:
    170 °C, 338 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$5.05
2,500
$2.67
3,750
$1.83
5,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!