- Home ›
- All Products›
- 3-1925009-5
3-1925009-5
TE Connectivity / AMP Brand
N12745 = Wdualobe
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
N12745 = Wdualobe
Search Keywords: 319250095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1925009-5
-
Alias/AKA:N12745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Board
-
Contact Current Rating (Max):1 A
-
Number of Positions:9
-
Mounting Hardware:Without
-
Housing Material:Aluminum
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.025 in, 635 mm
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$1,360.37
5
$864.23
8
$570.15
10 +
$558.75
Click for Quote
Log in
to unlock special pricing