- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-192047-7
3-192047-7
TE Connectivity / AMP Brand
BRIDGE FORMED BAND,(F)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BRIDGE FORMED BAND,(F)
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 2.54 mm
- Pin Diameter = 3.18 mm
- Female
Search Keywords: 31920477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-192047-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$9.48
2,500
$4.84
3,750
$3.30
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing