- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-192008-4
3-192008-4
TE Connectivity / AMP Brand
BAND LA1B(1.197)(.008)SIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BAND LA1B(1.197)(.008)SIL
Product Highlights:
- Preformed
- Form Type = Torsional
- Band Length = 17.50 mm
- Mating Hole Diameter = 30.40 mm
- Male
Search Keywords: 31920084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-192008-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Bridge
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
320
$48.65
640
$24.85
960
$16.92
1,280 +
$16.58
Click for Quote
Log in
to unlock special pricing