- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-192007-1
3-192007-1
TE Connectivity / AMP Brand
BAND STRIP LA1AS(1.0)(.006)SIL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BAND STRIP LA1AS(1.0)(.006)SIL
Search Keywords: 31920071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-192007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Circuit Application:Power
-
Contact Current Rating (Max):750 A
-
Contact Type:Pin
-
Sealable:No
-
Product Type:Contact
-
Material:Beryllium Copper
-
Number of Positions:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
550
$47.33
1,100
$24.17
1,650
$16.45
2,200 +
$16.13
Click for Quote
Log in
to unlock special pricing