- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 3-1904131-7
3-1904131-7
TE Connectivity / AMP Brand
Mini Relay - SPDT (1 Form C) - 66.7mA 24VDc Coil - 60 A Contact Rating - 28VDC Switching - Plug In, Quick Connect 0.250" (6.3m ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Mini Relay - SPDT (1 Form C) - 66.7mA 24VDc Coil - 60 A Contact Rating - 28VDC Switching - Plug In, Quick Connect 0.250" (6.3mm) - Chassis Mount.
Search Keywords: 319041317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1904131-7
-
Alias/AKA:V23134-A4064-X551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Contact Arrangement:1 Form C (CO)
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,523
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$24.16
10
$23.25
25
$21.81
50
$19.93
110
$19.57
330
$19.20
550 +
$19.15
Click for Quote
Log in
to unlock special pricing