- Home ›
- All Products›
- 3-1904117-5
3-1904117-5
TE Connectivity / AMP Brand
V23134J2165X538-EV-CBOX
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134J2165X538-EV-CBOX
Search Keywords: 319041175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1904117-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Relay Type:Power Relay F7
-
Mounting Brackets:With
-
Maxi Relay Coil Magnetic System:Monostable, DC
-
Contact Limiting Breaking Current:40 A
-
Rated Voltage:24 VDC
-
Terminal Type:Plug-In, Quick Connect
-
Current Rating (85°C):40 A
-
Height Class (Mechanical):25 – 30 mm
-
Coil Suppression:Rp 1200Ω
-
Contact Limiting Short-Time Current:300 A
-
Contact Limiting Making Current:240 A
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Contact Limiting Continuous Current:70 A
-
Coil Power Rating (DC):2100 mW
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Environmental Category of Protection:RTI
-
Width Class (Mechanical):25 – 30 mm
-
Contact Arrangement:1 Form A (NO)
-
Maxi Relay Coil Resistance:268 Ω
-
Rated Coil Voltage:24 VDC
-
Maxi Relay Mounting Type:Plug-In
-
Environmental Ambient Temperature Class:105 – 125°C
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Contact Base Material:Silver Alloy
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Weight:38 g, 1.3 oz
-
Height:.98 in, 24.9 mm
-
Coil Power Rating Class:<1.5W
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Width:1.031 in, 25.9 mm
-
Length:1.031 in, 25.9 mm
-
Maxi Relay Contact Current Class:<50A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
52
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
52
$20.09
104
$12.36
156
$9.79
208 +
$9.59
Click for Quote
Log in
to unlock special pricing