- Home ›
- All Products›
- 3-1904027-2
3-1904027-2
TE Connectivity / AMP Brand
V23234A1004X054-EV-100
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23234A1004X054-EV-100
Search Keywords: 319040272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1904027-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mini Relay Coil Resistance:255 Ω
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Short-Time Current:210 A
-
Mounting Brackets:With
-
Length Class (Mechanical):20 – 25 mm
-
Contact Limiting Breaking Current:20 A
-
Relay Type:Power Relay B
-
Coil Suppression:Resistor 1400Ω
-
Environmental Category of Protection:RTI
-
Current Rating (85°C):20 A
-
Contact Limiting Making Current:120 A
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Insulation Initial Dielectric Between Contacts and Coil:500 Vrms
-
Contact Limiting Continuous Current:50 A
-
Mini Relay Contact Arrangement:1 Form C (CO)
-
Rated Coil Voltage:24 VDC
-
Coil Power Rating (DC):2300 mW
-
Width Class (Mechanical):25 – 30 mm
-
Rated Voltage:24 VDC
-
Mini Relay Contact Current Class:30 – 50 A
-
Terminal Type:Plug-In, Quick Connect
-
Height Class (Mechanical):15 – 16 mm
-
Insulation Initial Dielectric Between Coil/Contact Class:0 – 500 V
-
Contact Switching Load (Min):1000mA @ 5VDC
-
Mini Relay Mounting Type:Plug-In
-
Environmental Ambient Temperature Class:105 – 125°C
-
Contact Base Material:Silver Alloy
-
Coil Power Rating Class:<1.5W W
-
Height:.63 in, 16 mm
-
Length:.866 in, 22 mm
-
Environmental Ambient Temperature (Max):125 °C, 257 °F
-
Weight:35 g, 1.2 oz
-
Width:1.122 in, 28.5 mm
Product Guides
+
Product Changes
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.