- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1903684-4
TE Connectivity / AMP Brand
3-1903684-4
GIC 6.2MM PITCH 1POS CAP HSG RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
GIC 6.2MM PITCH 1POS CAP HSG RED
Search Keywords: 319036844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1903684-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-1903684-4 RoHS compliant?
Yes, 3-1903684-4 is RoHS compliant.
What is the lead time for 3-1903684-4?
The standard lead time for 3-1903684-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,261
Can Ship immediately
You may purchase all in-stock quantity of 1,261
Stock lot only:
1261
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.2079
4,000
$0.1890
6,000
$0.1765
8,000 +
$0.1729
Click for Quote
Log in
to unlock special pricing