Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1903391-4

GIC 2.5 W CAP HSG 2P YELLOW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
GIC 2.5 W CAP HSG 2P YELLOW
Search Keywords: 319033914
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1903391-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1903391-4 RoHS compliant?
Yes, 3-1903391-4 is RoHS compliant.
What is the lead time for 3-1903391-4?
The standard lead time for 3-1903391-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1387
1,000
$0.1383
3,000
$0.1380
6,000
$0.1035
9,000
$0.0966
12,000 +
$0.0947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!