- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1903390-4
3-1903390-4
TE Connectivity / AMP Brand
GIC 2.5 W PLUG HSG 4P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 2.5 W PLUG HSG 4P YELLOW
Search Keywords: 319033904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1903390-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,431
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1081
3,000
$0.1016
5,000
$0.0972
8,000
$0.0958
25,000
$0.0843
50,000
$0.0765
100,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in
to unlock special pricing