Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

31886

Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 31886
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    31886
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31886 RoHS compliant?
Yes, 31886 is RoHS compliant.
What is the lead time for 31886?
The standard lead time for 31886 is approximately 49 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,156
Can Ship immediately
On Order:
70,000   can ship 10/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
49 Weeks can ship 8/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2391
3,000
$0.2283
5,000
$0.2277
8,000
$0.2272
10,000
$0.2224
25,000
$0.2205
50,000 +
$0.2144
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!