- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 31884
The 31884 is a PIDG series, vinyl-insulated ring tongue terminal for solderless termination of 22-16 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 31884 is a PIDG series, vinyl-insulated ring tongue terminal for solderless termination of 22-16 AWG wire.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 31884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,717
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.3793
500
$0.3284
1,000
$0.3219
2,500
$0.3156
5,000
$0.3063
7,500
$0.3055
10,000 +
$0.3048
Click for Quote
Log in
to unlock special pricing