- Home ›
- All Products›
- 3-1879690-6
3-1879690-6
TE Connectivity / AMP Brand
H4 28K7 0.1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 28K7 0.1% 100PPM
Search Keywords: 318796906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879690-6
-
Alias/AKA:H428K7BZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Packaging Method:Bandoliered
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Resistance Value:28.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.783
500
$0.748
1,000
$0.716
2,500
$0.687
5,000
$0.662
7,500
$0.645
10,000
$0.609
15,000 +
$0.601
Click for Quote
Log in
to unlock special pricing