Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1879666-6

H8 309K 0.1% 15PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 309K 0.1% 15PPM
Search Keywords: 318796666
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879666-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .25 W
Resistance Value: 309K Ω
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1879666-6 RoHS compliant?
Yes, 3-1879666-6 is RoHS compliant.
What is the lead time for 3-1879666-6?
The standard lead time for 3-1879666-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.955
500
$0.912
1,000
$0.873
2,500
$0.837
5,000
$0.786
7,500
$0.784
10,000
$0.732
15,000 +
$0.731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!