Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1879664-0

H8 Series Precision Resistors - 2.32 kohms ±0.1% - 0.25W - 15PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 Series Precision Resistors - 2.32 kohms ±0.1% - 0.25W - 15PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia
Search Keywords: 318796640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879664-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1879664-0 RoHS compliant?
Yes, 3-1879664-0 is RoHS compliant.
What is the lead time for 3-1879664-0?
The standard lead time for 3-1879664-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Ships today, if you order in Buy all 155 in-stock or the regular minimum order quantity of 250
Stock lot only:
155
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8382
250
$0.7620
500
$0.7470
1,000
$0.7310
2,500
$0.7100
5,000
$0.6700
7,500
$0.6610
10,000
$0.6200
15,000 +
$0.6110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!