- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1879663-2
3-1879663-2
TE Connectivity / AMP Brand
H8 226R 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 226R 0.1% 15PPM
Search Keywords: 318796632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879663-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
You may purchase all in-stock quantity of 154
Stock lot only:
154
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.8572
250
$0.7793
500
$0.7772
1,000
$0.7446
2,500
$0.6834
5,000
$0.6589
7,500
$0.6416
10,000
$0.6059
15,000 +
$0.5977
Click for Quote
Log in
to unlock special pricing