Image is representational - see mfr. specs

H8 20R5 0.1% 15PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 20R5 0.1% 15PPM
Search Keywords: 318796621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879662-1
  • Alias/AKA:
    H820R5BYA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Resistors:
    1
  • Packaging Method:
    Bandoliered
  • Number of Terminations:
    2
  • Power Rating:
    .25 W
  • Resistor Type:
    Precision Resistor
  • Operating Temperature Range:
    -55 – 155 °C
  • Temperature Coefficient:
    ±15 ppm/°C
  • Element Type:
    Thin Film
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    20.5 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    350 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.764
500
$0.762
1,000
$0.730
2,500
$0.670
5,000
$0.646
7,500
$0.629
10,000
$0.594
15,000 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!