Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1879642-6

H8 250R 0.1% 25PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 250R 0.1% 25PPM
Search Keywords: 318796426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1879642-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±25 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1879642-6 RoHS compliant?
Yes, 3-1879642-6 is RoHS compliant.
What is the lead time for 3-1879642-6?
The standard lead time for 3-1879642-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.921
500
$0.880
1,000
$0.842
2,500
$0.807
5,000
$0.758
7,500
$0.756
10,000
$0.706
15,000 +
$0.704
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!