- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1879642-2
3-1879642-2
TE Connectivity / AMP Brand
H8 180K 0.1% 25PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 180K 0.1% 25PPM
Search Keywords: 318796422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879642-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Resistance Value:180K Ω
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$0.773
500
$0.772
1,000
$0.739
2,500
$0.678
5,000
$0.654
7,500
$0.636
10,000
$0.601
15,000 +
$0.593
Click for Quote
Log in
to unlock special pricing