Image is representational - see mfr. specs

H4P 47K 0.5% 100PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4P 47K 0.5% 100PPM
Search Keywords: 318796291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879629-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    1 W
  • Tolerance:
    .5 %
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.029
500
$0.839
1,000
$0.800
2,500
$0.775
5,000
$0.750
7,500
$0.749
10,000
$0.736
15,000 +
$0.734
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!