- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1879627-5
3-1879627-5
TE Connectivity / AMP Brand
H4P 270R 1% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 270R 1% 100PPM
Search Keywords: 318796275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879627-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±100 ppm/°C
-
Resistance:270 Ω
-
Power Rating:1 W
-
Product Type:Fixed Resistor
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Termination Type:Tinned Copper Leads
-
Dimensions:10 x 3.7 mm
-
Packaging Method:Bandoliered
-
Mount Style:Axial Leaded
-
Number of Resistors:1
-
Voltage Rating:500 V
-
Tolerance:1 %
-
Operating Temperature Range:-55 – 155 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.4111
1,000
$0.3804
2,500
$0.3641
5,000
$0.3367
7,500
$0.3359
10,000
$0.3180
15,000
$0.3095
25,000 +
$0.2815
Click for Quote
Log in
to unlock special pricing