- Home ›
- All Products›
- 3-1879624-8
3-1879624-8
TE Connectivity / AMP Brand
H4 33R2 1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 33R2 1% 15PPM
Search Keywords: 318796248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879624-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Packaging Method:Bandoliered
-
Power Rating:.5 W
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistance Value:33.2 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.5248
500
$0.5084
1,000
$0.4856
2,500
$0.4583
5,000
$0.4298
7,500
$0.4287
10,000
$0.3951
15,000 +
$0.3941
Click for Quote
Log in
to unlock special pricing