- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1879619-9
TE Connectivity / AMP Brand
3-1879619-9
H8 390R 1% 25PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 390R 1% 25PPM
Search Keywords: 318796199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879619-9
-
Alias/AKA:H8390RFDA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Power Rating:.25 W
-
Resistance Value:390 Ω
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1879619-9 RoHS compliant?
Yes, 3-1879619-9 is RoHS compliant.
What is the lead time for 3-1879619-9?
The standard lead time for 3-1879619-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$0.5410
500
$0.5241
1,000
$0.5007
2,500
$0.4725
5,000
$0.4431
7,500
$0.4420
10,000
$0.4073
15,000 +
$0.4063
Click for Quote
Log in
to unlock special pricing