Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1879533-9

CRGV0603 1% 249K 400V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV0603 1% 249K 400V
Search Keywords: 318795339
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879533-9
  • Alias/AKA:
    CRGV0603F249K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Power Rating:
    .1 W
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Value:
    249K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Voltage Rating:
    50 V
  • Product Type:
    Fixed Resistor
  • Comment:
    Max overload voltage 400V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1879533-9 RoHS compliant?
Yes, 3-1879533-9 is RoHS compliant.
What is the lead time for 3-1879533-9?
The standard lead time for 3-1879533-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 12/30/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0180
10,000
$0.0151
25,000
$0.0142
50,000
$0.0136
100,000
$0.0132
150,000
$0.0129
250,000
$0.0124
500,000 +
$0.0112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!