- Home ›
- All Products›
- 3-1879529-3
3-1879529-3
TE Connectivity / AMP Brand
CRGV0805 5% 2M2 800V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGV0805 5% 2M2 800V
Search Keywords: 318795293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879529-3
-
Alias/AKA:CRGV0805J2M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Power Rating:.125 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:2.2M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Comment:Max overload voltage 800V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0164
10,000
$0.0137
25,000
$0.0129
50,000
$0.0123
100,000
$0.0120
150,000
$0.0117
250,000
$0.0113
500,000 +
$0.0102
Click for Quote
Log in
to unlock special pricing