Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1879521-7

CRGH2010 1% 29K4 1W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGH2010 1% 29K4 1W
Search Keywords: 318795217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879521-7
  • Alias/AKA:
    CRGH2010F29K4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    29.4K Ω
  • Power Rating:
    1 W
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1879521-7 RoHS compliant?
Yes, 3-1879521-7 is RoHS compliant.
What is the lead time for 3-1879521-7?
The standard lead time for 3-1879521-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
15 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.2568
6,000
$0.1580
9,000
$0.1251
12,000 +
$0.1226
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!