- Home ›
- All Products›
- 3-1879515-3
3-1879515-3
TE Connectivity / AMP Brand
CRGH1206 1% 2K49 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH1206 1% 2K49 0.5W
Search Keywords: 318795153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879515-3
-
Alias/AKA:CRGH1206F2K49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Power Rating:.5 W
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.49K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0207
10,000
$0.0203
25,000
$0.0196
50,000
$0.0192
100,000
$0.0187
150,000
$0.0185
250,000
$0.0175
500,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing