Image is representational - see mfr. specs

CRGH2512 5% 330K 2W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGH2512 5% 330K 2W
Search Keywords: 318795024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879502-4
  • Alias/AKA:
    CRGH2512J330K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,459
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1340
8,000
$0.1309
12,000
$0.1290
28,000
$0.1252
52,000
$0.1224
100,000
$0.1153
152,000 +
$0.1148
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!