- Home ›
- All Products›
- 3-1879500-1
3-1879500-1
TE Connectivity / AMP Brand
CRGH2010 5% 240K 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH2010 5% 240K 1W
Search Keywords: 318795001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879500-1
-
Alias/AKA:CRGH2010J240K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:1 W
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Resistance Value:240K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0670
8,000
$0.0641
12,000
$0.0632
28,000
$0.0606
52,000
$0.0605
100,000
$0.0582
152,000
$0.0561
252,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing