- Home ›
- All Products›
- 3-1879499-5
3-1879499-5
TE Connectivity / AMP Brand
CRGH2010 5% 27R 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH2010 5% 27R 1W
Search Keywords: 318794995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879499-5
-
Alias/AKA:CRGH2010J27R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:27 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0670
8,000
$0.0641
12,000
$0.0632
28,000
$0.0606
52,000
$0.0605
100,000
$0.0582
152,000
$0.0561
252,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing