- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879497-0
3-1879497-0
TE Connectivity / AMP Brand
CRGH1206 5% 16R 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH1206 5% 16R 0.5W
Search Keywords: 318794970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879497-0
-
Alias/AKA:CRGH1206J16R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:16 Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0190
10,000
$0.0159
25,000
$0.0149
50,000
$0.0143
100,000
$0.0139
150,000
$0.0135
250,000
$0.0130
500,000 +
$0.0118
Click for Quote
Log in
to unlock special pricing