- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879475-7
TE Connectivity / AMP Brand
3-1879475-7
CJT 1000W 1K0 5% lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1879475-7 |
| Alias/AKA: | CJT10001K0JJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Bolt-On |
| Power Rating: | 1000 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±440 ppm/°C |
| Military Standard: | N/R |
-
This product is discontinued, but still in stock.