Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1879469-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

CJT 150W 390R 5% lead

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
CJT 150W 390R 5% lead
Search Keywords: 318794692
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1879469-2
  • Alias/AKA:
    CJT150390RJJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Termination Type:
    Custom Termination
  • Element Type:
    Wirewound
  • Resistance:
    390
  • Number of Resistors:
    1
  • Power Rating:
    150 W
  • Voltage Rating:
    1000 V
  • Dimensions:
    215 x 40 x 20 mm
  • Tolerance:
    5 %
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Mount Style:
    Chassis Mount
  • Packaging Method:
    Loose Piece - Box
  • Temperature Coefficient:
    ±440 ppm/°C
  • Resistance Range:
    Up to 1k
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.