- Home ›
- All Products›
- 3-1879464-4
3-1879464-4
TE Connectivity / AMP Brand
RL73H 2H R30 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2H R30 1% 1K RL
Search Keywords: 318794644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879464-4
-
Alias/AKA:RL73H2HR30FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thick Film
-
Power Rating:.75 W
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:30 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2561
3,000
$0.2414
5,000
$0.2380
8,000
$0.2315
10,000
$0.2309
25,000
$0.2107
50,000 +
$0.1990
Click for Quote
Log in
to unlock special pricing