Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3-1879461-2 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

RL73H 2A R27 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RL73H 2A R27 1% 1K RL
Search Keywords: 318794612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    3-1879461-2
  • Alias/AKA:
    RL73H2AR27FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544.70.0000
  • ECCN:
    EAR99
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Resistors:
    1
  • Element Type:
    Thick Film
  • Number of Terminations:
    2
  • Power Rating:
    .125 W
  • Resistor Type:
    Current Sensing Resistor
  • Resistance Value:
    27 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1,000
€0.1076
3,000
€0.1008
5,000
€0.0961
8,000
€0.0946
25,000
€0.0846
50,000
€0.0776
100,000
€0.0730
150,000 +
€0.0720
Click for Quote
Log in to unlock special pricing