Image is representational - see mfr. specs

RL73N 1J R24 1% 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RL73N 1J R24 1% 1K RL
Search Keywords: 318794604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879460-4
  • Alias/AKA:
    RL73N1JR24FTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544700000
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Element Type:
    Thick Film
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistor Type:
    Current Sensing Resistor
  • Number of Resistors:
    1
  • Power Rating:
    .1 W
  • Number of Terminations:
    2
  • Resistance Value:
    24 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0814
3,000
$0.0641
8,000
$0.0613
25,000
$0.0549
50,000
$0.0519
100,000
$0.0479
150,000
$0.0477
250,000 +
$0.0476
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!