- Home ›
- All Products›
- 3-1879458-2
3-1879458-2
TE Connectivity / AMP Brand
RL73V 1H R20 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73V 1H R20 1% 1K RL
Search Keywords: 318794582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879458-2
-
Alias/AKA:RL73V1HR20FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±600 ppm/°C
-
Power Rating:.05 W
-
Resistance Value:20 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1136
3,000
$0.1067
5,000
$0.1021
8,000
$0.1006
25,000
$0.0914
50,000
$0.0829
100,000
$0.0781
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing