Image is representational - see mfr. specs

TE 1200W 560R 5% Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TE 1200W 560R 5% Bracket
Search Keywords: 318794544
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879454-4
  • Alias/AKA:
    TE1200B560RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistor Type:
    Power Resistor
  • Packaging Method:
    Loose Piece - Box
  • Power Rating:
    1200 W
  • Resistance Class:
    Up to 1kΩ
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±440 ppm/°C
  • Number of Terminations:
    2
  • Resistance Value:
    560 Ω
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 155 °C
  • Panel Mount Feature Type:
    Mounting Brackets
  • Operating Voltage:
    2500 V
  • Voltage Rating:
    2500 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
3
$96.13
5
$86.52
8
$75.70
10 +
$74.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!