Image is representational - see mfr. specs

TE 1000W 1K5 5% Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TE 1000W 1K5 5% Bracket
Search Keywords: 318794539
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879453-9
  • Alias/AKA:
    TE1000B1K5J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±440 ppm/°C
  • Packaging Method:
    Loose Piece - Box
  • Power Rating:
    1000 W
  • Resistance Class:
    1kΩ – 1MΩ
  • Element Type:
    Wire Wound
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Value:
    1.5K Ω
  • Panel Mount Feature Type:
    Mounting Brackets
  • Operating Voltage:
    2500 V
  • Voltage Rating:
    2500 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$75.52
5
$67.39
10
$65.38
25
$60.00
50
$59.85
100
$54.69
250 +
$50.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!