- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879453-7
3-1879453-7
TE Connectivity / AMP Brand
TE 1000W 1K0 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 1K0 5% Bracket
Search Keywords: 318794537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879453-7
-
Alias/AKA:TE1000B1K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$52.50
5
$51.89
10
$51.39
25
$51.26
50
$51.13
100
$50.50
250 +
$50.38
Click for Quote
Log in
to unlock special pricing