- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879453-1
3-1879453-1
TE Connectivity / AMP Brand
TE 1000W 330R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1000W 330R 5% Bracket
Search Keywords: 318794531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879453-1
-
Alias/AKA:TE1000B330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Resistance Value:330 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/26/26
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$124.51
5
$103.76
10
$75.47
25
$66.29
50
$62.03
100
$58.42
250 +
$58.28
Click for Quote
Log in
to unlock special pricing