- Home ›
- All Products›
- 3-1879452-2
3-1879452-2
TE Connectivity / AMP Brand
TE 750W 390R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 750W 390R 5% Bracket
Search Keywords: 318794522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879452-2
-
Alias/AKA:TE750B390RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:750 W
-
Temperature Coefficient:±440 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Resistance Value:390 Ω
-
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$60.46
5
$53.95
10
$52.34
25
$50.10
50
$48.04
100
$43.79
250 +
$40.28
Click for Quote
Log in
to unlock special pricing