- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879450-6
3-1879450-6
TE Connectivity / AMP Brand
TE 500W 820R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 820R 5% Bracket
Search Keywords: 318794506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879450-6
-
Alias/AKA:TE500B820RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:500 W
-
Resistance Value:820 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$76.62
5
$63.53
10
$58.37
25
$53.89
50
$53.50
100
$52.91
250 +
$52.64
Click for Quote
Log in
to unlock special pricing