- Home ›
- All Products›
- 3-1879450-5
3-1879450-5
TE Connectivity / AMP Brand
TE 500W 680R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 500W 680R 5% Bracket
Search Keywords: 318794505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879450-5
-
Alias/AKA:TE500B680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:±440 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:500 W
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:680 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$57.45
5
$51.26
10
$49.73
25
$47.60
50
$45.64
100
$41.61
250 +
$38.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments