- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879448-4
3-1879448-4
TE Connectivity / AMP Brand
TE 300W 560R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 300W 560R 5% Bracket
Search Keywords: 318794484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879448-4
-
Alias/AKA:TE300B560RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:300 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$47.94
5
$42.77
10
$41.49
25
$40.29
50
$38.09
100
$34.72
250 +
$31.94
Click for Quote
Log in
to unlock special pricing