- Home ›
- All Products›
- 3-1879448-0
3-1879448-0
TE Connectivity / AMP Brand
TE 300W 270R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 300W 270R 5% Bracket
Search Keywords: 318794480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879448-0
-
Alias/AKA:TE300B270RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:300 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Resistance Value:270 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$47.00
5
$41.93
10
$40.68
25
$39.50
50
$37.34
100
$34.04
250 +
$31.31
Click for Quote
Log in
to unlock special pricing