- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879446-1
3-1879446-1
TE Connectivity / AMP Brand
The 3-1879446-1 is a wire-wound, aluminum-housed power resistor from the CJT series designed for industrial and general-purpos ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1879446-1 is a wire-wound, aluminum-housed power resistor from the CJT series designed for industrial and general-purpose applications.
Search Keywords: 318794461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879446-1
-
Alias/AKA:TE150B330RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:150 W
-
Resistance Value:330 Ω
-
Temperature Coefficient:±440 ppm/°C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$48.64
5
$39.72
10
$29.98
25
$25.18
50
$22.82
100
$21.07
250 +
$19.37
Click for Quote
Log in
to unlock special pricing